
PE44532 | |
|---|---|
DigiKey Part Number | 6099-PE44532-ND |
Manufacturer | |
Manufacturer Product Number | PE44532 |
Description | N Female Connector Crimp/Solder |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group RG-58, 141, 303, LMR-195 |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Tri-Metal |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,94000 € | 36,94 € |
| 10 | 31,40100 € | 314,01 € |
| 25 | 29,43480 € | 735,87 € |
| 50 | 28,03080 € | 1.401,54 € |
| 100 | 26,69430 € | 2.669,43 € |
| 250 | 25,02528 € | 6.256,32 € |
| Unit Price without VAT: | 36,94000 € |
|---|---|
| Unit Price with VAT: | 43,95860 € |

