
PE44522 | |
|---|---|
DigiKey Part Number | 6099-PE44522-ND |
Manufacturer | |
Manufacturer Product Number | PE44522 |
Description | N Male Connector Crimp/Solder At |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Tri-Metal |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,82000 € | 47,82 € |
| 10 | 40,64700 € | 406,47 € |
| 25 | 38,10320 € | 952,58 € |
| 50 | 36,28620 € | 1.814,31 € |
| 100 | 34,55630 € | 3.455,63 € |
| 250 | 32,39588 € | 8.098,97 € |
| Unit Price without VAT: | 47,82000 € |
|---|---|
| Unit Price with VAT: | 56,90580 € |

