
PE44495 | |
|---|---|
DigiKey Part Number | 6099-PE44495-ND |
Manufacturer | |
Manufacturer Product Number | PE44495 |
Description | QMA Male Connector Solder Attach |
Customer Reference | |
Detailed Description | QMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-405 |
Packaging Retail Package | Fastening Type Snap-On |
Part Status Obsolete | Number of Ports 1 |
Connector Style | Housing Color Gold |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |

