
PE44490 | |
|---|---|
DigiKey Part Number | 6099-PE44490-ND |
Manufacturer | |
Manufacturer Product Number | PE44490 |
Description | Mini SMP Male Connector Solder A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP, Mini Connector Plug, Male Pin 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 325 V |
Mounting Type Board Edge, Cutout; Surface Mount | Mating Cycles 500 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,95000 € | 59,95 € |
| Unit Price without VAT: | 59,95000 € |
|---|---|
| Unit Price with VAT: | 71,34050 € |

