
PE4449 | |
|---|---|
DigiKey Part Number | 6099-PE4449-ND |
Manufacturer | |
Manufacturer Product Number | PE4449 |
Description | TNC Male Connector Clamp/Solder |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group LMR-400 |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,52000 € | 49,52 € |
| 10 | 42,09100 € | 420,91 € |
| 25 | 39,45760 € | 986,44 € |
| 50 | 37,57540 € | 1.878,77 € |
| 100 | 35,78420 € | 3.578,42 € |
| 250 | 33,54720 € | 8.386,80 € |
| Unit Price without VAT: | 49,52000 € |
|---|---|
| Unit Price with VAT: | 58,92880 € |

