
PE44472 | |
|---|---|
DigiKey Part Number | 6099-PE44472-ND |
Manufacturer | |
Manufacturer Product Number | PE44472 |
Description | RP N Male Connector Crimp/Solder |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RP-N Type Connector Plug, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 2.5 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Silver |
Part Status Active | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Plug, Female Socket | Body Finish Tri-Metal |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 80°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 830 V |
Cable Group RG-8, 213, 215 | Mating Cycles 500 |
Fastening Type Threaded |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,95000 € | 80,95 € |
| Unit Price without VAT: | 80,95000 € |
|---|---|
| Unit Price with VAT: | 96,33050 € |

