
PE44454 | |
|---|---|
DigiKey Part Number | 6099-PE44454-ND |
Manufacturer | |
Manufacturer Product Number | PE44454 |
Description | N Male Connector Crimp/Solder At |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-600 | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Tri-Metal | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,58000 € | 76,58 € |
| 10 | 65,09800 € | 650,98 € |
| 25 | 61,02560 € | 1.525,64 € |
| 50 | 58,11600 € | 2.905,80 € |
| 100 | 55,34610 € | 5.534,61 € |
| Unit Price without VAT: | 76,58000 € |
|---|---|
| Unit Price with VAT: | 91,13020 € |

