
PE4444 | |
|---|---|
DigiKey Part Number | 6099-PE4444-ND |
Manufacturer | |
Manufacturer Product Number | PE4444 |
Description | N Female Connector Solder Attach |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 1000 V |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,39000 € | 38,39 € |
| 10 | 32,63100 € | 326,31 € |
| 25 | 30,58840 € | 764,71 € |
| 50 | 29,12940 € | 1.456,47 € |
| 100 | 27,74050 € | 2.774,05 € |
| 250 | 26,00604 € | 6.501,51 € |
| Unit Price without VAT: | 38,39000 € |
|---|---|
| Unit Price with VAT: | 45,68410 € |

