
PE44425 | |
|---|---|
DigiKey Part Number | 6099-PE44425-ND |
Manufacturer | |
Manufacturer Product Number | PE44425 |
Description | SSMA Female Connector Solder Att |
Customer Reference | |
Detailed Description | SSMA Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group 0.047" Semi Rigid |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Number of Ports 1 |
Part Status Obsolete | Housing Color Gold |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) |

