
PE44386 | |
|---|---|
DigiKey Part Number | 6099-PE44386-ND |
Manufacturer | |
Manufacturer Product Number | PE44386 |
Description | SSMA Female Connector Crimp/Sold |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SSMA Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group RG-178, 196 |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,02000 € | 91,02 € |
| Unit Price without VAT: | 91,02000 € |
|---|---|
| Unit Price with VAT: | 108,31380 € |

