
PE44385 | |
|---|---|
DigiKey Part Number | 6099-PE44385-ND |
Manufacturer | |
Manufacturer Product Number | PE44385 |
Description | SSMA Female Connector Crimp/Sold |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SSMA Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-174, 188, 316, LMR-100 |
Packaging Retail Package | Fastening Type Threaded |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,79000 € | 52,79 € |
| Unit Price without VAT: | 52,79000 € |
|---|---|
| Unit Price with VAT: | 62,82010 € |

