
PE44367 | |
|---|---|
DigiKey Part Number | 6099-PE44367-ND |
Manufacturer | |
Manufacturer Product Number | PE44367 |
Description | 10-32 Female Bulkhead Connector |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10/32 Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead - Front Side Nut |
Packaging Retail Package | Cable Group RG-174, 188, 316 |
Part Status Active | Fastening Type Threaded |
Connector Style | Number of Ports 1 |
Connector Type Receptacle, Female Socket | Housing Color Silver |
Contact Termination Solder | Body Material Brass |
Shield Termination Clamp | Body Finish Nickel |
Impedance 50 Ohms | Center Contact Plating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,43000 € | 20,43 € |
| Unit Price without VAT: | 20,43000 € |
|---|---|
| Unit Price with VAT: | 24,31170 € |

