
PE44365 | |
|---|---|
DigiKey Part Number | 6099-PE44365-ND |
Manufacturer | |
Manufacturer Product Number | PE44365 |
Description | 10-32 Female Bulkhead Connector |
Customer Reference | |
Detailed Description | 10/32 Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Cable Group RG-174, 188, 316 |
Packaging Retail Package | Fastening Type Threaded |
Part Status Obsolete | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |

