
PE44360 | |
|---|---|
DigiKey Part Number | 6099-PE44360-ND |
Manufacturer | |
Manufacturer Product Number | PE44360 |
Description | 10-32 Female Right Angle Connect |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.0/3.2 Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 2 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line), Right Angle | Voltage Rating 335 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,83000 € | 63,83 € |
| 10 | 54,26000 € | 542,60 € |
| 25 | 50,86520 € | 1.271,63 € |
| 50 | 48,43960 € | 2.421,98 € |
| 100 | 46,13040 € | 4.613,04 € |
| Unit Price without VAT: | 63,83000 € |
|---|---|
| Unit Price with VAT: | 75,95770 € |



