
PE44313 | |
|---|---|
DigiKey Part Number | 6099-PE44313-ND |
Manufacturer | |
Manufacturer Product Number | PE44313 |
Description | 75 Ohm F Male Connector Crimp/So |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group RG-6 |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,71000 € | 26,71 € |
| 10 | 22,70300 € | 227,03 € |
| 25 | 21,28160 € | 532,04 € |
| 50 | 20,26640 € | 1.013,32 € |
| 100 | 19,29980 € | 1.929,98 € |
| 250 | 18,09296 € | 4.523,24 € |
| Unit Price without VAT: | 26,71000 € |
|---|---|
| Unit Price with VAT: | 31,78490 € |

