
PE44300 | |
|---|---|
DigiKey Part Number | 6099-PE44300-ND |
Manufacturer | |
Manufacturer Product Number | PE44300 |
Description | 75 Ohm MCX Jack Connector Crimp/ |
Customer Reference | |
Detailed Description | MCX Connector Jack, Female Socket 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold |
Part Status Obsolete | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 75 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-179, 187 | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.10dB |

