
PE44290 | |
|---|---|
DigiKey Part Number | 6099-PE44290-ND |
Manufacturer | |
Manufacturer Product Number | PE44290 |
Description | 7/16 DIN Female Connector Clamp/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 7/16 DIN Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-402 (.141" Semi Rigid) | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,48000 € | 134,48 € |
| Unit Price without VAT: | 134,48000 € |
|---|---|
| Unit Price with VAT: | 160,03120 € |

