
PE44262 | |
|---|---|
DigiKey Part Number | 6099-PE44262-ND |
Manufacturer | |
Manufacturer Product Number | PE44262 |
Description | 75 Ohm 1.6/5.6 Plug Connector Cr |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.6/5.6 Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group RG-179, 187 |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 75 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,55000 € | 28,55 € |
| Unit Price without VAT: | 28,55000 € |
|---|---|
| Unit Price with VAT: | 33,97450 € |

