
PE44257 | |
|---|---|
DigiKey Part Number | 6099-PE44257-ND |
Manufacturer | |
Manufacturer Product Number | PE44257 |
Description | 1.0/2.3 Jack Connector Solder At |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Fastening Type Snap-On |
Packaging Retail Package | Number of Ports 1 |
Part Status Obsolete | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |

