
PE44236 | |
|---|---|
DigiKey Part Number | 6099-PE44236-ND |
Manufacturer | |
Manufacturer Product Number | PE44236 |
Description | SMA Female Right Angle Connector |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount, Right Angle Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Silver |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Panel Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,53000 € | 70,53 € |
| 10 | 59,95200 € | 599,52 € |
| 25 | 56,20040 € | 1.405,01 € |
| 50 | 53,52100 € | 2.676,05 € |
| 100 | 50,96990 € | 5.096,99 € |
| Unit Price without VAT: | 70,53000 € |
|---|---|
| Unit Price with VAT: | 83,93070 € |

