
PE44232 | |
|---|---|
DigiKey Part Number | 6099-PE44232-ND |
Manufacturer | |
Manufacturer Product Number | PE44232 |
Description | 2.92mm Male Field Replaceable Co |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Plug, Male Pin 50 Ohms Panel Mount; Surface Mount Compression |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 40 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polyphenylene Oxide (PPO) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 100°C |
Mounting Type Panel Mount; Surface Mount | Mating Cycles 500 |
Mounting Feature Flange | Insertion Loss 0.32dB |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,81000 € | 53,81 € |
| Unit Price without VAT: | 53,81000 € |
|---|---|
| Unit Price with VAT: | 64,03390 € |

