
PE44229 | |
|---|---|
DigiKey Part Number | 6099-PE44229-ND |
Manufacturer | |
Manufacturer Product Number | PE44229 |
Description | 2.92mm Female Field Replaceable |
Customer Reference | |
Detailed Description | 2.92mm Connector Receptacle, Female Socket 50 Ohms Panel Mount; Surface Mount Compression |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 40 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Obsolete | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polyphenylene Oxide (PPO) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 100°C |
Mounting Type Panel Mount; Surface Mount | Mating Cycles 500 |
Mounting Feature Flange | Insertion Loss 0.32dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE45703 | Pasternack | 0 | 6099-PE45703-ND | 76,39000 € | Parametric Equivalent |


