
PE44227 | |
|---|---|
DigiKey Part Number | 6099-PE44227-ND |
Manufacturer | |
Manufacturer Product Number | PE44227 |
Description | 2.92mm Female Connector Clamp/So |
Customer Reference | |
Detailed Description | 2.92mm Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-402 |
Packaging Retail Package | Fastening Type Threaded |
Part Status Obsolete | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polyphenylene Oxide (PPO) |
Impedance 50 Ohms |

