
PE44220 | |
|---|---|
DigiKey Part Number | 6099-PE44220-ND |
Manufacturer | |
Manufacturer Product Number | PE44220 |
Description | 2.4mm Male Connector Solder Atta |
Customer Reference | |
Detailed Description | 2.4mm (APC-2.4, OS-50) Connector Plug, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Packaging Retail Package | Fastening Type Threaded |
Part Status Obsolete | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyphenylene Oxide (PPO) |
Impedance 50 Ohms |

