
PE44208 | |
|---|---|
DigiKey Part Number | 6099-PE44208-ND |
Manufacturer | |
Manufacturer Product Number | PE44208 |
Description | SMA Female Connector Solder Atta |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
Category | Mounting Type Board Edge, End Launch |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,42000 € | 23,42 € |
| Unit Price without VAT: | 23,42000 € |
|---|---|
| Unit Price with VAT: | 27,86980 € |

