
PE44174 | |
|---|---|
DigiKey Part Number | 6099-PE44174-ND |
Manufacturer | |
Manufacturer Product Number | PE44174 |
Description | 75 Ohm TNC Female Bulkhead Conne |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Receptacle, Female Socket 75 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Clamp | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-11, 216 | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,60000 € | 32,60 € |
| Unit Price without VAT: | 32,60000 € |
|---|---|
| Unit Price with VAT: | 38,79400 € |

