
PE4414 | |
|---|---|
DigiKey Part Number | 6099-PE4414-ND |
Manufacturer | |
Manufacturer Product Number | PE4414 |
Description | SMA Female Connector Crimp/Solde |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group RG-174, 188A, 316, CT 100, LMR-100 |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,09000 € | 39,09 € |
| 10 | 33,22300 € | 332,23 € |
| 25 | 31,14320 € | 778,58 € |
| 50 | 29,65760 € | 1.482,88 € |
| 100 | 28,24340 € | 2.824,34 € |
| 250 | 26,47760 € | 6.619,40 € |
| Unit Price without VAT: | 39,09000 € |
|---|---|
| Unit Price with VAT: | 46,51710 € |

