Parametric Equivalent

PE44120 | |
|---|---|
DigiKey Part Number | 6099-PE44120-ND |
Manufacturer | |
Manufacturer Product Number | PE44120 |
Description | SMC Jack Connector Solder Attach |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 10 GHz |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Voltage Rating 335 V |
Fastening Type Threaded | Mating Cycles 500 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 131-6711-201 | Cinch Connectivity Solutions Johnson | 0 | J10511-ND | 8,34000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,49000 € | 37,49 € |
| Unit Price without VAT: | 37,49000 € |
|---|---|
| Unit Price with VAT: | 44,61310 € |


