
PE4409 | |
|---|---|
DigiKey Part Number | 6099-PE4409-ND |
Manufacturer | |
Manufacturer Product Number | PE4409 |
Description | SMA MALE RIGHT ANGLE CONNECTOR S |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group RG-188DS, 316DS |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,76000 € | 46,76 € |
| 10 | 39,74400 € | 397,44 € |
| 25 | 37,25640 € | 931,41 € |
| 50 | 35,47960 € | 1.773,98 € |
| 100 | 33,78800 € | 3.378,80 € |
| 250 | 31,67572 € | 7.918,93 € |
| Unit Price without VAT: | 46,76000 € |
|---|---|
| Unit Price with VAT: | 55,64440 € |

