
PE44079 | |
|---|---|
DigiKey Part Number | 6099-PE44079-ND |
Manufacturer | |
Manufacturer Product Number | PE44079 |
Description | N Female Connector Solder Attach |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Silver |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,95000 € | 92,95 € |
| Unit Price without VAT: | 92,95000 € |
|---|---|
| Unit Price with VAT: | 110,61050 € |

