
PE44065 | |
|---|---|
DigiKey Part Number | 6099-PE44065-ND |
Manufacturer | |
Manufacturer Product Number | PE44065 |
Description | N Female Connector Crimp/Solder |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Flange |
Packaging Retail Package | Cable Group RG-8, 213 |
Part Status Active | Fastening Type Threaded |
Connector Style | Number of Ports 1 |
Connector Type Receptacle, Female Socket | Housing Color Silver |
Contact Termination Solder | Body Material Brass |
Shield Termination Crimp | Body Finish Nickel |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,99000 € | 44,99 € |
| Unit Price without VAT: | 44,99000 € |
|---|---|
| Unit Price with VAT: | 53,53810 € |

