
PE44050 | |
|---|---|
DigiKey Part Number | 6099-PE44050-ND |
Manufacturer | |
Manufacturer Product Number | PE44050 |
Description | UHF Male Connector Clamp/Solder |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Number of Ports 1 |
Packaging Retail Package | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 1000 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-8, 9, 11, 144, 213, 214, 215, 216, 225, 393 | Insertion Loss 0.30dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,97000 € | 28,97 € |
| 10 | 24,61900 € | 246,19 € |
| 25 | 23,07760 € | 576,94 € |
| 50 | 21,97660 € | 1.098,83 € |
| 100 | 20,92850 € | 2.092,85 € |
| 250 | 19,61976 € | 4.904,94 € |
| Unit Price without VAT: | 28,97000 € |
|---|---|
| Unit Price with VAT: | 34,47430 € |

