
PE44018 | |
|---|---|
DigiKey Part Number | 6099-PE44018-ND |
Manufacturer | |
Manufacturer Product Number | PE44018 |
Description | SMA Male Field Replaceable Conne |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Panel Mount; Surface Mount Compression |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount; Surface Mount |
Mfr | Mounting Feature Flange |
Packaging Retail Package | Fastening Type Threaded |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Body Material Stainless Steel |
Contact Termination Compression | Center Contact Plating Gold |
Shield Termination Screw | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,10000 € | 21,10 € |
| Unit Price without VAT: | 21,10000 € |
|---|---|
| Unit Price with VAT: | 25,10900 € |

