
PE4378 | |
|---|---|
DigiKey Part Number | 6099-PE4378-ND |
Manufacturer | |
Manufacturer Product Number | PE4378 |
Description | BNC Male Connector Crimp/Solder |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group RG-8, 113, 215 |
Mfr | Fastening Type Bayonet Lock |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,85000 € | 51,85 € |
| 10 | 44,07100 € | 440,71 € |
| 25 | 41,31320 € | 1.032,83 € |
| 50 | 39,34280 € | 1.967,14 € |
| 100 | 37,46730 € | 3.746,73 € |
| Unit Price without VAT: | 51,85000 € |
|---|---|
| Unit Price with VAT: | 61,70150 € |

