
PE4375 | |
|---|---|
DigiKey Part Number | 6099-PE4375-ND |
Manufacturer | |
Manufacturer Product Number | PE4375 |
Description | C Male Connector Crimp/Solder At |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | C Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-9, 214, 225, 393 |
Packaging Retail Package | Fastening Type Bayonet Lock |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,63000 € | 51,63 € |
| 10 | 43,88700 € | 438,87 € |
| 25 | 41,14040 € | 1.028,51 € |
| 50 | 39,17880 € | 1.958,94 € |
| 100 | 37,31090 € | 3.731,09 € |
| Unit Price without VAT: | 51,63000 € |
|---|---|
| Unit Price with VAT: | 61,43970 € |

