
PE4371 | |
|---|---|
DigiKey Part Number | 6099-PE4371-ND |
Manufacturer | |
Manufacturer Product Number | PE4371 |
Description | N Female Bulkhead Mount Connecto |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Cable Group RG-55, 142, 223, 400 |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Voltage Rating 1000 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,21000 € | 48,21 € |
| 10 | 40,97300 € | 409,73 € |
| 25 | 38,40840 € | 960,21 € |
| 50 | 36,57640 € | 1.828,82 € |
| 100 | 34,83270 € | 3.483,27 € |
| 250 | 32,65508 € | 8.163,77 € |
| Unit Price without VAT: | 48,21000 € |
|---|---|
| Unit Price with VAT: | 57,36990 € |

