
PE4344 | |
|---|---|
DigiKey Part Number | 6099-PE4344-ND |
Manufacturer | |
Manufacturer Product Number | PE4344 |
Description | N Male Connector Crimp/Solder At |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group LMR-240 |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,74000 € | 36,74 € |
| 10 | 31,22200 € | 312,22 € |
| 25 | 29,26720 € | 731,68 € |
| 50 | 27,87100 € | 1.393,55 € |
| 100 | 26,54210 € | 2.654,21 € |
| 250 | 24,88256 € | 6.220,64 € |
| Unit Price without VAT: | 36,74000 € |
|---|---|
| Unit Price with VAT: | 43,72060 € |

