
PE4338 | |
|---|---|
DigiKey Part Number | 6099-PE4338-ND |
Manufacturer | |
Manufacturer Product Number | PE4338 |
Description | SSMB Jack Bulkhead Connector Sol |
Customer Reference | |
Detailed Description | SSMB Connector Jack, Male Pin 50 Ohms Panel Mount Turret |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead - Front Side Nut |
Packaging Retail Package | Fastening Type Snap-On |
Part Status Obsolete | Number of Ports 1 |
Connector Style | Housing Color Gold |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Turret | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |

