
PE4337 | |
|---|---|
DigiKey Part Number | 6099-PE4337-ND |
Manufacturer | |
Manufacturer Product Number | PE4337 |
Description | SSMB Jack Bulkhead Mount Connect |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSMB Connector Jack, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 12.4 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 250 V |
Cable Group RG-178, 196 | Mating Cycles 500 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,95000 € | 59,95 € |
| Unit Price without VAT: | 59,95000 € |
|---|---|
| Unit Price with VAT: | 71,34050 € |

