
PE4332 | |
|---|---|
DigiKey Part Number | 6099-PE4332-ND |
Manufacturer | |
Manufacturer Product Number | PE4332 |
Description | SMA Male Connector Clamp/Solder |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group RG-8, 9, 11, 144, 213, 214, 215, 216, 225, 393 |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Voltage Rating 500 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,81000 € | 157,81 € |
| 10 | 134,15400 € | 1.341,54 € |
| 25 | 125,76600 € | 3.144,15 € |
| 50 | 119,77240 € | 5.988,62 € |
| Unit Price without VAT: | 157,81000 € |
|---|---|
| Unit Price with VAT: | 187,79390 € |

