
PE4329 | |
|---|---|
DigiKey Part Number | 6099-PE4329-ND |
Manufacturer | |
Manufacturer Product Number | PE4329 |
Description | N Male Connector Crimp/Solder At |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group RG-58 |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Silver |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,27000 € | 26,27 € |
| 10 | 22,32700 € | 223,27 € |
| 25 | 20,92880 € | 523,22 € |
| 50 | 19,93040 € | 996,52 € |
| 100 | 18,98000 € | 1.898,00 € |
| 250 | 17,79308 € | 4.448,27 € |
| 500 | 16,94506 € | 8.472,53 € |
| Unit Price without VAT: | 26,27000 € |
|---|---|
| Unit Price with VAT: | 31,26130 € |

