
PE4325 | |
|---|---|
DigiKey Part Number | 6099-PE4325-ND |
Manufacturer | |
Manufacturer Product Number | PE4325 |
Description | SMA Female Connector Crimp/Solde |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Cable Group RG-178, 196 |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 € | 69,50 € |
| 10 | 59,08100 € | 590,81 € |
| 25 | 55,38440 € | 1.384,61 € |
| 50 | 52,74360 € | 2.637,18 € |
| 100 | 50,22960 € | 5.022,96 € |
| Unit Price without VAT: | 69,50000 € |
|---|---|
| Unit Price with VAT: | 82,70500 € |

