
PE4321 | |
|---|---|
DigiKey Part Number | 6099-PE4321-ND |
Manufacturer | |
Manufacturer Product Number | PE4321 |
Description | BNC Female Connector Clamp/Solde |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Receptacle, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Retail Package | Cable Group RG-174, 188, 316 |
Part Status Active | Fastening Type Bayonet Lock |
Connector Style | Number of Ports 1 |
Connector Type Receptacle, Female Socket | Housing Color Silver |
Contact Termination Solder | Body Material Brass |
Shield Termination Clamp | Body Finish Nickel |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,29000 € | 30,29 € |
| Unit Price without VAT: | 30,29000 € |
|---|---|
| Unit Price with VAT: | 36,04510 € |

