
PE4311 | |
|---|---|
DigiKey Part Number | 6099-PE4311-ND |
Manufacturer | |
Manufacturer Product Number | PE4311 |
Description | MHV Female Bulkhead Mount Hermet |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MHV Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Socket | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Bayonet Lock | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Silver | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | - | |
Voltage Rating | 1600 V | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,98000 € | 103,98 € |
| 10 | 88,38400 € | 883,84 € |
| 25 | 82,85520 € | 2.071,38 € |
| 50 | 78,90560 € | 3.945,28 € |
| 100 | 75,14570 € | 7.514,57 € |
| Unit Price without VAT: | 103,98000 € |
|---|---|
| Unit Price with VAT: | 123,73620 € |


