
PE4306 | |
|---|---|
DigiKey Part Number | 6099-PE4306-ND |
Manufacturer | |
Manufacturer Product Number | PE4306 |
Description | TNC Female Bulkhead Mount Isolat |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Fastening Type Threaded |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Features Isolated |
Connector Style | Housing Color Silver |
Connector Type Receptacle, Female Socket | Center Contact Material Brass |
Contact Termination Solder Cup | Body Material Brass |
Shield Termination Solder | Body Finish Nickel |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,73000 € | 27,73 € |
| Unit Price without VAT: | 27,73000 € |
|---|---|
| Unit Price with VAT: | 32,99870 € |

