
PE4303 | |
|---|---|
DigiKey Part Number | 6099-PE4303-ND |
Manufacturer | |
Manufacturer Product Number | PE4303 |
Description | TNC Male Connector Clamp/Solder |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-174, 188A, 316 |
Packaging Retail Package | Fastening Type Threaded |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,03000 € | 34,03 € |
| 10 | 28,92500 € | 289,25 € |
| 25 | 27,11440 € | 677,86 € |
| 50 | 25,82120 € | 1.291,06 € |
| 100 | 24,58980 € | 2.458,98 € |
| 250 | 23,05228 € | 5.763,07 € |
| Unit Price without VAT: | 34,03000 € |
|---|---|
| Unit Price with VAT: | 40,49570 € |

