
PE4284 | |
|---|---|
DigiKey Part Number | 6099-PE4284-ND |
Manufacturer | |
Manufacturer Product Number | PE4284 |
Description | SMB Jack Right Angle Bulkhead Mo |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin 50 Ohms Panel Mount, Right Angle Solder Cup |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Rear Side Nut |
Mfr | Fastening Type Snap-On |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Nickel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount, Right Angle |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,31000 € | 33,31 € |
| Unit Price without VAT: | 33,31000 € |
|---|---|
| Unit Price with VAT: | 39,63890 € |

