
PE4279 | |
|---|---|
DigiKey Part Number | 6099-PE4279-ND |
Manufacturer | |
Manufacturer Product Number | PE4279 |
Description | SMC Jack Bulkhead Connector Clam |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMC Connector Jack, Male Pin 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Mfr | Cable Group RG-178, 196 |
Packaging Retail Package | Fastening Type Threaded |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,30000 € | 49,30 € |
| Unit Price without VAT: | 49,30000 € |
|---|---|
| Unit Price with VAT: | 58,66700 € |

