
PE4243 | |
|---|---|
DigiKey Part Number | 6099-PE4243-ND |
Manufacturer | |
Manufacturer Product Number | PE4243 |
Description | C Male Connector Clamp/Solder At |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | C Type Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 6 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Clamp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 165°C |
Cable Group RG-8, 9, 11, 144, 213, 214, 215, 216, 225, 393 | Voltage Rating 1000 V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,70000 € | 100,70 € |
| 10 | 85,60300 € | 856,03 € |
| 25 | 80,24840 € | 2.006,21 € |
| 50 | 76,42300 € | 3.821,15 € |
| 100 | 72,78090 € | 7.278,09 € |
| Unit Price without VAT: | 100,70000 € |
|---|---|
| Unit Price with VAT: | 119,83300 € |

