
PE4241 | |
|---|---|
DigiKey Part Number | 6099-PE4241-ND |
Manufacturer | |
Manufacturer Product Number | PE4241 |
Description | C Female Connector Solder Attach |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | C Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Bayonet Lock |
Mfr | Frequency - Max 10 GHz |
Packaging Retail Package | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Brass |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder Cup | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Flange | Voltage Rating 1000 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,53000 € | 41,53 € |
| 10 | 35,30100 € | 353,01 € |
| 25 | 33,09160 € | 827,29 € |
| 50 | 31,51300 € | 1.575,65 € |
| 100 | 30,01050 € | 3.001,05 € |
| 250 | 28,13432 € | 7.033,58 € |
| Unit Price without VAT: | 41,53000 € |
|---|---|
| Unit Price with VAT: | 49,42070 € |

